+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FBSUBA01

Car loudspeaker enclosure; MDF; black melange; 250mm; Subaru


Manufacturer: BASSER

Manufacturer part number:
FBSUBA01
TME Symbol:
OBGL.SUBARU.02L

Specification

Manufacturer
BASSER
Type of car audio accessories
car loudspeaker enclosure
Material
MDF
Colour
black melange
Loudspeaker size
250mm
Loudspeaker depth
156mm
Grooving
274mm
Application - car brand
Subaru
Application - car model
Subaru BRZ 2012->
Application - loudspeaker localisation
Subaru BRZ trunk, left wheel arch
Hole diameter
232mm
Housing capacity
15l
Plating material
fabric
Kind of case
closed
Caution!
  • Recommended installation by professionals
Gross weight7.2683 kg
See other products in this category: Loudspeaker Enclosures BASSER,
*
FBSUBA01
3 in TME stock
Net price for quantities from 1 pcs - 130.03 USDGross price for quantities from 1 pcs - 130.03 USD
Net price for quantities from 2 pcs - 112.69 USDGross price for quantities from 2 pcs - 112.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.