+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZG2P

Loudspeaker terminal; Cutout: Ø70mm; on panel,screw

Manufacturer: BASSER

Manufacturer part number:
ZG2P
TME Symbol:
OBGL.TERMINAL.02

Specification

Manufacturer
BASSER
Type of car audio accessories
loudspeaker terminal
Mounting hole dimensions
Ø70mm
Mounting
on panel, screw
Body dimensions
80x80mm
Description
Internal connections should use with flat connectors 4,8mm or connect by soldering
Caution!
  • Recommended installation by professionals
Gross weight50.47 g
See other products in this category: Loudspeaker Enclosures BASSER,
*
ZG2P
39 in TME stock
Net price for quantities from 1 pcs - 4.68 USDGross price for quantities from 1 pcs - 4.68 USD
Net price for quantities from 4 pcs - 4.21 USDGross price for quantities from 4 pcs - 4.21 USD
Net price for quantities from 8 pcs - 3.70 USDGross price for quantities from 8 pcs - 3.70 USD
Net price for quantities from 12 pcs - 3.48 USDGross price for quantities from 12 pcs - 3.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcs