+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BASSER | |
Type of car audio accessories | car loudspeaker enclosure | |
Material | MDF | |
Colour | black | |
Loudspeaker size | 200mm | |
Loudspeaker depth | 135mm | |
Grooving | 217mm | |
Application - car brand | VW | |
Application - car model | VW Golf III 1991->1999 | |
Application - loudspeaker localisation | VW Golf III trunk, left wheel arch | |
Housing capacity | 8l | |
Plating material | fabric | |
Kind of case | closed |