+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

171 M12

O-ring gasket; NBR caoutchouc; Thk: 1.5mm; Øint: 10mm; M12


Manufacturer: OBO BETTERMANN

Manufacturer part number:
171 M12
TME Symbol:
OBO-2088703

Specification

Manufacturer
OBO BETTERMANN
Type of mounting element
O-ring gasket
Gasket material
NBR caoutchouc
Thickness
1.5mm
Internal diameter
10mm
Gland thread
M12
Gross weight0.084 g
Certificates
EAN code4012195470953
See other products in this category: Seals OBO BETTERMANN,
*
171 M12
0 in TME stock
Net price for quantities from 10 pcs - 0.22 USDGross price for quantities from 10 pcs - 0.22 USD
Net price for quantities from 50 pcs - 0.20 USDGross price for quantities from 50 pcs - 0.20 USD
Net price for quantities from 100 pcs - 0.17 USDGross price for quantities from 100 pcs - 0.17 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 100 pcs