+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

171 M16

O-ring gasket; NBR caoutchouc; Thk: 1.5mm; Øint: 13mm; M16


Manufacturer: OBO BETTERMANN

Manufacturer part number:
171 M16
TME Symbol:
OBO-2088711

Specification

Manufacturer
OBO BETTERMANN
Type of mounting element
O-ring gasket
Gasket material
NBR caoutchouc
Thickness
1.5mm
Internal diameter
13mm
Gland thread
M16
Gross weight0.111 g
Certificates
EAN code4012195471011
See other products in this category: Seals OBO BETTERMANN,
*
171 M16
950 in TME stock
Net price for quantities from 10 pcs - 0.24 USDGross price for quantities from 10 pcs - 0.24 USD
Net price for quantities from 50 pcs - 0.21 USDGross price for quantities from 50 pcs - 0.21 USD
Net price for quantities from 100 pcs - 0.19 USDGross price for quantities from 100 pcs - 0.19 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 100 pcs