+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

171 M20

O-ring gasket; NBR caoutchouc; Thk: 1.5mm; Øint: 18mm; M20


Manufacturer: OBO BETTERMANN

Manufacturer part number:
171 M20
TME Symbol:
OBO-2088738

Specification

Manufacturer
OBO BETTERMANN
Type of mounting element
O-ring gasket
Gasket material
NBR caoutchouc
Thickness
1.5mm
Internal diameter
18mm
Gland thread
M20
Gross weight0.147 g
Certificates
EAN code4012195471257
See other products in this category: Seals OBO BETTERMANN,
*
171 M20
390 in TME stock
Net price for quantities from 100 pcs - 0.26 USDGross price for quantities from 100 pcs - 0.26 USD
Net price for quantities from 200 pcs - 0.23 USDGross price for quantities from 200 pcs - 0.23 USD
Net price for quantities from 500 pcs - 0.20 USDGross price for quantities from 500 pcs - 0.20 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 100.
Multiplicity: 10.
Packaging method by the manufacturerBag = 100 pcsCardboard = 1 000 pcs