+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

171 M32

O-ring gasket; NBR caoutchouc; Thk: 2mm; Øint: 29mm; M32

Manufacturer: OBO BETTERMANN

Manufacturer part number:
171 M32
TME Symbol:
OBO-2088754

Specification

Manufacturer
OBO BETTERMANN
Type of mounting element
O-ring gasket
Gasket material
NBR caoutchouc
Thickness
2mm
Internal diameter
29mm
Gland thread
M32
Gross weight0.382 g
Certificates
EAN code4012195471370
See other products in this category: Seals OBO BETTERMANN,
*
171 M32
680 in TME stock
Net price for quantities from 10 pcs - 0.39 USDGross price for quantities from 10 pcs - 0.39 USD
Net price for quantities from 50 pcs - 0.35 USDGross price for quantities from 50 pcs - 0.35 USD
Net price for quantities from 100 pcs - 0.30 USDGross price for quantities from 100 pcs - 0.30 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Product available till the stock lasts
Packaging method by the manufacturerBag = 100 pcs