+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

171 M40

O-ring gasket; NBR caoutchouc; Thk: 2mm; Øint: 36mm; M40


Manufacturer: OBO BETTERMANN

Manufacturer part number:
171 M40
TME Symbol:
OBO-2088762

Specification

Manufacturer
OBO BETTERMANN
Type of mounting element
O-ring gasket
Gasket material
NBR caoutchouc
Thickness
2mm
Internal diameter
36mm
Gland thread
M40
Gross weight0.47 g
Certificates
EAN code4012195471554
See other products in this category: Seals OBO BETTERMANN,
*
171 M40
0 in TME stock
Net price for quantities from 10 pcs - 0.49 USDGross price for quantities from 10 pcs - 0.49 USD
Net price for quantities from 50 pcs - 0.44 USDGross price for quantities from 50 pcs - 0.44 USD
Net price for quantities from 100 pcs - 0.38 USDGross price for quantities from 100 pcs - 0.38 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerCardboard = 50 pcs