+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

171 M50

O-ring gasket; NBR caoutchouc; Thk: 2mm; Øint: 46mm; M50


Manufacturer: OBO BETTERMANN

Manufacturer part number:
171 M50
TME Symbol:
OBO-2088770

Specification

Manufacturer
OBO BETTERMANN
Type of mounting element
O-ring gasket
Gasket material
NBR caoutchouc
Thickness
2mm
Internal diameter
46mm
Gland thread
M50
Gross weight0.52 g
Certificates
EAN code4012195471615
See other products in this category: Seals OBO BETTERMANN,
*
171 M50
40 in TME stock
Net price for quantities from 10 pcs - 0.64 USDGross price for quantities from 10 pcs - 0.64 USD
Net price for quantities from 50 pcs - 0.57 USDGross price for quantities from 50 pcs - 0.57 USD
Net price for quantities from 100 pcs - 0.49 USDGross price for quantities from 100 pcs - 0.49 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerCardboard = 50 pcs