+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

171 M63

O-ring gasket; NBR caoutchouc; Thk: 2mm; Øint: 59mm; M63


Manufacturer: OBO BETTERMANN

Manufacturer part number:
171 M63
TME Symbol:
OBO-2088789

Specification

Manufacturer
OBO BETTERMANN
Type of mounting element
O-ring gasket
Gasket material
NBR caoutchouc
Thickness
2mm
Internal diameter
59mm
Gland thread
M63
Gross weight0.769 g
Certificates
EAN code4012195471677
See other products in this category: Seals OBO BETTERMANN,
*
171 M63
20 in TME stock
Net price for quantities from 10 pcs - 1.06 USDGross price for quantities from 10 pcs - 1.06 USD
Net price for quantities from 50 pcs - 0.94 USDGross price for quantities from 50 pcs - 0.94 USD
Net price for quantities from 100 pcs - 0.82 USDGross price for quantities from 100 pcs - 0.82 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerCardboard = 25 pcs