+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

171 PG29

O-ring gasket; NBR caoutchouc; Thk: 2mm; Øint: 33mm; PG29

Manufacturer: OBO BETTERMANN

Manufacturer part number:
171 PG29
TME Symbol:
OBO-2088878

Specification

Manufacturer
OBO BETTERMANN
Type of mounting element
O-ring gasket
Gasket material
NBR caoutchouc
Thickness
2mm
Internal diameter
33mm
Gland thread
PG29
Gross weight0.46 g
Certificates
EAN code4012195192497
See other products in this category: Seals OBO BETTERMANN,
*
171 PG29
0 in TME stock
Net price for quantities from 1000 pcs - 0.46 USDGross price for quantities from 1000 pcs - 0.46 USD
Net price for quantities from 2000 pcs - 0.41 USDGross price for quantities from 2000 pcs - 0.41 USD
Net price for quantities from 5000 pcs - 0.35 USDGross price for quantities from 5000 pcs - 0.35 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.