+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2962 22 LGR

Clamping holder; Cable P-clips; polypropylene; Body: light grey


Manufacturer: OBO BETTERMANN

Manufacturer part number:
2962 22 LGR

Alternative designations: 2140233

TME Symbol:
OBO-2140233

Specification

Manufacturer
OBO BETTERMANN
Type of cable accessories
clamping holder
Cable accessories application
Cable P-clips
Body material
polypropylene
Body colour
light grey
Mounting
screw
Bundle diameter
8mm
Dimensions
15x19x11mm
Gross weight5.15 g
Certificates
See other products in this category: Conduits accessories OBO BETTERMANN,
*
2962 22 LGR
50 in TME stock
Net price for quantities from 50 pcs - 0.54 USDGross price for quantities from 50 pcs - 0.54 USD
Net price for quantities from 100 pcs - 0.49 USDGross price for quantities from 100 pcs - 0.49 USD
Net price for quantities from 200 pcs - 0.41 USDGross price for quantities from 200 pcs - 0.41 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Packaging method by the manufacturerCardboard = 50 pcs