+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2955 M16

Mounting holder; polypropylene; light grey; W: 25.3mm; H: 25mm

Manufacturer: OBO BETTERMANN

Manufacturer part number:
2955 M16
TME Symbol:
OBO-2149004

Specification

Manufacturer
OBO BETTERMANN
Type of cable accessories
mounting holder
Material
polypropylene
Cable accessories application
for braids, protective tube, protective tubes
Colour
light grey
Width
25.3mm
Height
25mm
Thickness
16mm
Conduit size
15.5
Gross weight2.445 g
Certificates
EAN code4012195583219
See other products in this category: Conduits accessories OBO BETTERMANN,
*
2955 M16
0 in TME stock
Net price for quantities from 10 pcs - 0.20 USDGross price for quantities from 10 pcs - 0.20 USD
Net price for quantities from 50 pcs - 0.15 USDGross price for quantities from 50 pcs - 0.15 USD
Net price for quantities from 100 pcs - 0.12 USDGross price for quantities from 100 pcs - 0.12 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerCardboard = 100 pcs