+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2955 M32

Mounting holder; polypropylene; light grey; W: 46.3mm; H: 42mm


Manufacturer: OBO BETTERMANN

Manufacturer part number:
2955 M32
TME Symbol:
OBO-2149022

Specification

Manufacturer
OBO BETTERMANN
Type of cable accessories
mounting holder
Material
polypropylene
Cable accessories application
for braids, protective tube, protective tubes
Colour
light grey
Width
46.3mm
Height
42mm
Thickness
16mm
Conduit size
31.4
Gross weight5.97 g
Certificates
EAN code4012195584056
See other products in this category: Conduits accessories OBO BETTERMANN,
*
2955 M32
50 in TME stock
Net price for quantities from 10 pcs - 0.45 USDGross price for quantities from 10 pcs - 0.45 USD
Net price for quantities from 50 pcs - 0.41 USDGross price for quantities from 50 pcs - 0.41 USD
Net price for quantities from 100 pcs - 0.35 USDGross price for quantities from 100 pcs - 0.35 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerCardboard = 50 pcs