+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2955 M50

Mounting holder; polypropylene; light grey; W: 70.3mm; H: 63mm


Manufacturer: OBO BETTERMANN

Manufacturer part number:
2955 M50
TME Symbol:
OBO-2149034

Specification

Manufacturer
OBO BETTERMANN
Type of cable accessories
mounting holder
Material
polypropylene
Cable accessories application
for braids, protective tube, protective tubes
Colour
light grey
Width
70.3mm
Height
63mm
Thickness
18mm
Conduit size
49
Gross weight13.99 g
Certificates
EAN code4012195588191
See other products in this category: Conduits accessories OBO BETTERMANN,
*
2955 M50
20 in TME stock
Net price for quantities from 10 pcs - 1.02 USDGross price for quantities from 10 pcs - 1.02 USD
Net price for quantities from 20 pcs - 0.92 USDGross price for quantities from 20 pcs - 0.92 USD
Net price for quantities from 100 pcs - 0.79 USDGross price for quantities from 100 pcs - 0.79 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerCardboard = 25 pcs