+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2955 M63

Mounting holder; polypropylene; light grey; W: 87.3mm; H: 74.5mm


Manufacturer: OBO BETTERMANN

Manufacturer part number:
2955 M63
TME Symbol:
OBO-2149040

Specification

Manufacturer
OBO BETTERMANN
Type of cable accessories
mounting holder
Material
polypropylene
Cable accessories application
for braids, protective tube, protective tubes
Colour
light grey
Width
87.3mm
Height
74.5mm
Thickness
20mm
Conduit size
61.5
Gross weight5.32 g
Certificates
EAN code4012195588252
See other products in this category: Conduits accessories OBO BETTERMANN,
*
2955 M63
0 in TME stock
Net price for quantities from 10 pcs - 1.43 USDGross price for quantities from 10 pcs - 1.43 USD
Net price for quantities from 20 pcs - 1.26 USDGross price for quantities from 20 pcs - 1.26 USD
Net price for quantities from 100 pcs - 1.11 USDGross price for quantities from 100 pcs - 1.11 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.