+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of wire | servo drive | |
Manufacturer series | ÖLFLEX® SERVO FD 796 CP | |
Cable structure | 4G2.5mm2 | |
Insulation colour | orange | |
Core structure | stranded | |
Kind of core | Cu | |
Shield structure | shielded, tinned copper braid | |
Wire insulation material | PUR | |
Cable external diameter | 10.6mm | |
Number of cores | 4 | |
Rated voltage | 0.6kV/1kV | |
Core section | 2.5mm2 | |
Core marking | black, numbered + ground wire, colours without colour repetition | |
CPR standard | no classification | |
Earth core | yellow-green | |
Resistance to | abrasion, alkaline solutions, chemical, cutting, diluted acids, mechanical stesses, mineral oils, most of lubricants, most of oils, ozone, UV rays | |
Kind of material | halogen free, no flame propagation | |
Conform to the norm | CSA FT1 EN 50618 EN 50620 IEC 60332-1-2 IEC 61892-4 UL 758 UL 10492 UL 20234 VW-1 | |
Information | The UL Label and Mark on full factory packaging only | |
Operating temperature | -40...90°C |