+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OP2177ARZ-REEL7

IC: operational amplifier; 1.3MHz; Ch: 2; ±2.5÷18VDC,5÷36VDC; SO8

Manufacturer: Analog Devices

Manufacturer part number:
OP2177ARZ-REEL7
TME Symbol:
OP2177ARZ-REEL7

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
1.3MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 2.5...18V DC/5...36V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
0.7V/μs
Integrated circuit features
precision
Kind of package
7 inch reel, tape
Gross weight0.149 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
OP2177ARZ-REEL7
2000 in TME stock
Net price for quantities from 1 pcs - 28.00 USDGross price for quantities from 1 pcs - 28.00 USD
Net price for quantities from 5 pcs - 21.81 USDGross price for quantities from 5 pcs - 21.81 USD
Net price for quantities from 25 pcs - 19.61 USDGross price for quantities from 25 pcs - 19.61 USD
Net price for quantities from 100 pcs - 15.40 USDGross price for quantities from 100 pcs - 15.40 USD
Net price for quantities from 500 pcs - 11.20 USDGross price for quantities from 500 pcs - 11.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerReel = 1 000 pcs