+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | audio amplifier | |
Mounting | SMD | |
Number of channels | 4 | |
Case | SO14 | |
Operating temperature | -40...85°C | |
Bandwidth | 8MHz | |
Slew rate | 20V/μs | |
Kind of package | reel, tape | |
Voltage supply range | ± 2.5...18V DC | |
Manufacturer series | SoundPlus™ | |
Manufacturer standard package | 2500pcs. |