+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPD-M357A0F6-GW

Display: LED; matrix; 5x7; RGB; 30÷70mcd,80÷160mcd,180÷260mcd

NEW

Manufacturer: OPTO Plus LED

Manufacturer part number:
OPD-M357A0F6-GW
TME Symbol:
OPD-M357A0F6-GW

Specification

Manufacturer
OPTO Plus LED
Type of display
LED
Kind of display
matrix
Display resolution
5x7
Colour
RGB
Luminosity
30...70mcd, 80...160mcd, 180...260mcd
Dimensions
39.1x22.8x8mm
Mounting
THT
Wavelength
460...474nm, 520...535nm, 618...625nm
Operating current
5mA
Operating voltage
3.3...5.5V
LEDs' features
programmable
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED displays - matrix OPTO Plus LED,
*
OPD-M357A0F6-GW
0 in TME stock
Net price for quantities from 1 pcs - 13.30 USDGross price for quantities from 1 pcs - 13.30 USD
Net price for quantities from 5 pcs - 10.93 USDGross price for quantities from 5 pcs - 10.93 USD
Net price for quantities from 25 pcs - 9.87 USDGross price for quantities from 25 pcs - 9.87 USD
Net price for quantities from 100 pcs - 9.50 USDGross price for quantities from 100 pcs - 9.50 USD
Net price for quantities from 300 pcs - 9.18 USDGross price for quantities from 300 pcs - 9.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.