+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OS102011MA1QN1C

Switch: slide; Pos: 2; SPDT; 0.1A/12VDC; ON-ON; THT; 8.6x4.3x4mm; OS


Manufacturer: C&K

Manufacturer part number:
OS102011MA1QN1C
TME Symbol:
OS102011MA1QN1C

Specification

Manufacturer
C&K
Type of switch
slide
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
DC contacts rating @R
0.1A / 12V DC
Switching method
ON-ON
Mounting
THT
Leads
angled, for soldering
Body dimensions
8.6x4.3x4mm
Manufacturer series
OS
Electrical life
10000 cycles
Contact plating
silver plated
Contact material
brass
Knob height
4mm
Mechanical durability
10000 cycles
Operating temperature
-30...70°C
Gross weight0.483 g
Certificates
See other products in this category: Slide Switches C&K,
See other products from this series.:
*
OS102011MA1QN1C
3098 in TME stock
Net price for quantities from 1 pcs - 0.72 USDGross price for quantities from 1 pcs - 0.72 USD
Net price for quantities from 10 pcs - 0.62 USDGross price for quantities from 10 pcs - 0.62 USD
Net price for quantities from 25 pcs - 0.58 USDGross price for quantities from 25 pcs - 0.58 USD
Net price for quantities from 50 pcs - 0.54 USDGross price for quantities from 50 pcs - 0.54 USD
Net price for quantities from 100 pcs - 0.51 USDGross price for quantities from 100 pcs - 0.51 USD
Net price for quantities from 250 pcs - 0.46 USDGross price for quantities from 250 pcs - 0.46 USD
Net price for quantities from 300 pcs - 0.46 USDGross price for quantities from 300 pcs - 0.46 USD
Net price for quantities from 1800 pcs - 0.43 USDGross price for quantities from 1800 pcs - 0.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 300 pcs