+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: C&K
Manufacturer | C&K | |
Type of switch | slide | |
Number of positions | 3 | |
Stable positions number | 3 | |
Contacts configuration | DP3T | |
DC contacts rating @R | 0.1A / 12V DC | |
Switching method | ON-ON-ON | |
Mounting | THT | |
Leads | for soldering | |
Body dimensions | 12.6x4.3x4mm | |
Manufacturer series | OS | |
Electrical life | 10000 cycles | |
Contact plating | silver plated | |
Contact material | brass | |
Knob height | 4mm | |
Mechanical durability | 10000 cycles | |
Operating temperature | -30...70°C |