+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OS203013MT6QN1

Switch: slide; Pos: 3; DP3T; 0.1A/12VDC; ON-ON-ON; THT; 12.6x4.3x4mm


Manufacturer: C&K

Manufacturer part number:
OS203013MT6QN1
TME Symbol:
OS203013MT6QN1

Specification

Manufacturer
C&K
Type of switch
slide
Number of positions
3
Stable positions number
3
Contacts configuration
DP3T
DC contacts rating @R
0.1A / 12V DC
Switching method
ON-ON-ON
Mounting
THT
Leads
for soldering
Body dimensions
12.6x4.3x4mm
Manufacturer series
OS
Electrical life
10000 cycles
Contact plating
silver plated
Contact material
brass
Knob height
4mm
Mechanical durability
10000 cycles
Operating temperature
-30...70°C
Gross weight1.7 g
Certificates
See other products in this category: Slide Switches C&K,
See other products from this series.:
*
OS203013MT6QN1
17 in TME stock
Net price for quantities from 1 pcs - 0.96 USDGross price for quantities from 1 pcs - 0.96 USD
Net price for quantities from 10 pcs - 0.84 USDGross price for quantities from 10 pcs - 0.84 USD
Net price for quantities from 25 pcs - 0.74 USDGross price for quantities from 25 pcs - 0.74 USD
Net price for quantities from 50 pcs - 0.66 USDGross price for quantities from 50 pcs - 0.66 USD
Net price for quantities from 75 pcs - 0.60 USDGross price for quantities from 75 pcs - 0.60 USD
Net price for quantities from 100 pcs - 0.58 USDGross price for quantities from 100 pcs - 0.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 200 pcs