+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ZDIII
Manufacturer | ZDIII | |
Type of cable accessories | insulating tube | |
Material | fiberglass | |
Operating temperature | -25...155°C | |
Internal diameter | 0.5mm | |
Dielectric strength | 5kV/mm | |
Plating material | polyurethane elastomer | |
Package contents | 100m | |
Kind of package | reel | |
Min. insulation resistance | 0.1GΩ |