+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P0080EBMCL

Thyristor: TSS; Urmax: 6V; TO92; THT; 250A; UBO: 25V; bulk

NEW

Manufacturer: LITTELFUSE

Manufacturer part number:
P0080EBMCL
TME Symbol:
P0080EBMCL-LF

Specification

Manufacturer
LITTELFUSE
Type of thyristor
TSS
Max. off-state voltage
6V
Case
TO92
Mounting
THT
Max. forward impulse current
250A
Breakover voltage
25V
Kind of package
bulk
Gross weight1 g
Certificates
See other products in this category: Thyristors - others LITTELFUSE,
*
P0080EBMCL
0 in TME stock
Net price for quantities from 10000 pcs - 0.63 USDGross price for quantities from 10000 pcs - 0.63 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.