+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P0720EBL

Thyristor: TSS; Urmax: 65V; TO92; THT; 25A; SIDACtor®; UBO: 88V; bulk


Manufacturer: LITTELFUSE

Manufacturer part number:
P0720EBL
TME Symbol:
P0720EBL-LF

Specification

Manufacturer
LITTELFUSE
Type of thyristor
TSS
Max. off-state voltage
65V
Case
TO92
Mounting
THT
Max. forward impulse current
25A
Technology
SIDACtor®
Breakover voltage
88V
Application
baseband equipment
Kind of package
bulk
Gross weight0.175 g
Certificates
See other products in this category: Thyristors - others LITTELFUSE,
*
P0720EBL
1998 in TME stock
Net price for quantities from 1 pcs - 1.88 USDGross price for quantities from 1 pcs - 1.88 USD
Net price for quantities from 10 pcs - 1.19 USDGross price for quantities from 10 pcs - 1.19 USD
Net price for quantities from 100 pcs - 0.80 USDGross price for quantities from 100 pcs - 0.80 USD
Net price for quantities from 500 pcs - 0.64 USDGross price for quantities from 500 pcs - 0.64 USD
Net price for quantities from 1000 pcs - 0.59 USDGross price for quantities from 1000 pcs - 0.59 USD
Net price for quantities from 2000 pcs - 0.54 USDGross price for quantities from 2000 pcs - 0.54 USD
Net price for quantities from 6000 pcs - 0.54 USDGross price for quantities from 6000 pcs - 0.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 000 pcsCardboard = 2 000 pcs