+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PARTEX | |
Type of tape | electrical insulating | |
Width | 19mm | |
Length | 20m | |
Thickness | 0.13mm | |
Colour | black | |
Tape material | PVC film | |
Operating temperature | 0...40°C | |
Elongation at rupture | 160% | |
Adhesion to steel | 1.5N/cm | |
Tape features | self-extinguishing | |
Tensile strength | 20N/cm | |
Dielectric strength | 7kV/mm | |
Manufacturer series | IT | |
Tape application | corrosion protection, electrical insulation, sealing |