+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IT-1-1

Tape: electrical insulating; W: 19mm; L: 20m; Thk: 0.13mm; brown

Manufacturer: PARTEX

Manufacturer part number:
IT-1-1
TME Symbol:
PA-IT-1-1

Specification

Manufacturer
PARTEX
Type of tape
electrical insulating
Width
19mm
Length
20m
Thickness
0.13mm
Colour
brown
Tape material
PVC film
Operating temperature
0...40°C
Elongation at rupture
160%
Adhesion to steel
1.5N/cm
Tape features
self-extinguishing
Tensile strength
20N/cm
Dielectric strength
7kV/mm
Manufacturer series
IT
Tape application
corrosion protection, electrical insulation, sealing
Gross weight71.81 g

WATCH VIDEO

See other products in this category: Insulating tapes PARTEX,
See other products from this series.:
*
IT-1-1
17 in TME stock
Net price for quantities from 1 rol - 1.38 USDGross price for quantities from 1 rol - 1.38 USD
Net price for quantities from 5 rol - 1.16 USDGross price for quantities from 5 rol - 1.16 USD
Net price for quantities from 10 rol - 1.04 USDGross price for quantities from 10 rol - 1.04 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.