+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IT-1-6

Tape: electrical insulating; W: 19mm; L: 20m; Thk: 0.13mm; blue; 160%

Manufacturer: PARTEX

Manufacturer part number:
IT-1-6
TME Symbol:
PA-IT-1-6

Specification

Manufacturer
PARTEX
Type of tape
electrical insulating
Width
19mm
Length
20m
Thickness
0.13mm
Colour
blue
Tape material
PVC film
Operating temperature
0...40°C
Elongation at rupture
160%
Adhesion to steel
1.5N/cm
Tape features
self-extinguishing
Tensile strength
20N/cm
Dielectric strength
7kV/mm
Manufacturer series
IT
Tape application
corrosion protection, electrical insulation, sealing
Gross weight76.323 g

WATCH VIDEO

See other products in this category: Insulating tapes PARTEX,
See other products from this series.:
*
IT-1-6
25 in TME stock
Net price for quantities from 1 rol - 1.39 USDGross price for quantities from 1 rol - 1.39 USD
Net price for quantities from 5 rol - 1.20 USDGross price for quantities from 5 rol - 1.20 USD
Net price for quantities from 10 rol - 1.05 USDGross price for quantities from 10 rol - 1.05 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.