+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IT-1-MIX

Tape: electrical insulating; W: 19mm; L: 20m; Thk: 0.13mm; PVC film


Manufacturer: PARTEX

Manufacturer part number:
IT-1-MIX
TME Symbol:
PA-IT-1-MIX

Specification

Manufacturer
PARTEX
Type of tape
electrical insulating
Width
19mm
Length
20m
Thickness
0.13mm
Colour
black, blue, brown, green, red, white, yellow, yellow-green
Tape material
PVC film
Operating temperature
0...40°C
Elongation at rupture
160%
Adhesion to steel
1.5N/cm
Tape features
self-extinguishing
Tensile strength
20N/cm
Dielectric strength
7kV/mm
Manufacturer series
IT
Tape application
corrosion protection, electrical insulation, sealing
Quantity in set/package
8rl.
Gross weight598.1 g

WATCH VIDEO

See other products in this category: Insulating tapes PARTEX,
See other products from this series.:
*
IT-1-MIX
6 in TME stock
Net price for quantities from 1 set - 10.70 USDGross price for quantities from 1 set - 10.70 USD
Net price for quantities from 5 set - 8.96 USDGross price for quantities from 5 set - 8.96 USD
Net price for quantities from 10 set - 7.88 USDGross price for quantities from 10 set - 7.88 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.