+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SUP06000BN0

Braid; ØBraid : 5÷10mm; polyester; black; L: 100m; reel; -55÷150°C


Manufacturer: PARTEX

Manufacturer part number:
SUP06000BN0
TME Symbol:
PA-SUP06000BN0

Specification

Manufacturer
PARTEX
Type of cable accessories
braid
Braid diameter
5...10mm
Material
polyester
Colour
black
Cable accessories application
binding cables into bundles, wires protection against damage
Length
100m
Kind of package
reel
Operating temperature
-55...150°C
Gross weight570.9 g
Certificates
See other products in this category: Conduits PARTEX,
*
SUP06000BN0
4 in TME stock
Net price for quantities from 1 rol - 69.19 USDGross price for quantities from 1 rol - 69.19 USD
Net price for quantities from 3 rol - 64.58 USDGross price for quantities from 3 rol - 64.58 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.