+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PA0082

USB power supply; USB A socket x3; Sup.volt: 12÷24VDC


Manufacturer: LOGILINK

Manufacturer part number:
PA0082
TME Symbol:
PA0082

Specification

Manufacturer
LOGILINK
Type of car audio accessories
USB power supply
Kind of input connector
plug for car lighter socket
Kind of output connector
USB A socket x3
Electrical parameters of output
5V/1A, 5V/2A, 5V/2.1A
Colour
black, silver
Supply voltage
  • 12...24V DC
Gross weight50.77 g
Certificates
EAN code4052792031072
See other products in this category: Car Power Accessories LOGILINK,
*
PA0082
0 in TME stock
Net price for quantities from 1 pcs - 11.21 USDGross price for quantities from 1 pcs - 11.21 USD
Net price for quantities from 3 pcs - 9.81 USDGross price for quantities from 3 pcs - 9.81 USD
Net price for quantities from 5 pcs - 9.11 USDGross price for quantities from 5 pcs - 9.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.