+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PA0252

USB power supply; USB A,USB C socket; Sup.volt: 12÷24VDC; 36W

Manufacturer: LOGILINK

Manufacturer part number:
PA0252
TME Symbol:
PA0252

Specification

Manufacturer
LOGILINK
Type of car audio accessories
USB power supply
Car audio accesories version
with LED
Kind of input connector
plug for car lighter socket
Power
36W
Electrical parameters of output
5V/3A, 9V/2A, 12V/1.5A
Colour
aluminium
Lamp colour
blue
Standard
Power Delivery, Quick Charge 3.0
Protection
anti-overvoltage OVP, over current OCP, overheating OTP, short circuit protection SCP
Kind of output connector
  • USB A
  • USB C socket
Supply voltage
  • 12...24V DC
Gross weight46.85 g
Certificates
EAN code4052792061130
See other products in this category: Car Power Accessories LOGILINK,
*
PA0252
7 in TME stock
Net price for quantities from 1 pcs - 10.85 USDGross price for quantities from 1 pcs - 10.85 USD
Net price for quantities from 3 pcs - 9.49 USDGross price for quantities from 3 pcs - 9.49 USD
Net price for quantities from 5 pcs - 8.81 USDGross price for quantities from 5 pcs - 8.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.