+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PA0330

USB power supply; USB A socket,USB A QC 3.0,USB C socket; 30W

Manufacturer: LOGILINK

Manufacturer part number:
PA0330
TME Symbol:
PA0330

Specification

Manufacturer
LOGILINK
Type of car audio accessories
USB power supply
Car audio accesories version
with cover
Kind of input connector
wires
Current rating
10A
Power
30W
Electrical parameters of output
5V/3A, 9V/3A, 12V/2.5A, 15V/2A, 20V/1.5A
Colour
black
Cable length
0.15m
Mounting
on panel, screw
Kind of output connector
  • USB A QC 3.0
  • USB A socket
  • USB C socket
Supply voltage
  • 12...24V DC
Gross weight64.33 g
Certificates
EAN code4052792073843
See other products in this category: Car Power Accessories LOGILINK,
*
PA0330
203 in TME stock
Net price for quantities from 1 pcs - 13.54 USDGross price for quantities from 1 pcs - 13.54 USD
Net price for quantities from 3 pcs - 11.85 USDGross price for quantities from 3 pcs - 11.85 USD
Net price for quantities from 5 pcs - 11.00 USDGross price for quantities from 5 pcs - 11.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 40 pcs