+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Π120E31

IC: interface; digital isolator; 200Mbps; iDivider®; 3÷5.5VDC; SMD


Manufacturer: 2PAI SEMI

Manufacturer part number:
Π120E31
TME Symbol:
PAI120E31

Specification

Manufacturer
2PAI SEMI
Type of integrated circuit
interface
Kind of integrated circuit
digital isolator
Data transfer rate
200Mbps
Technology
iDivider®
Mounting
SMD
Case
SO8
Operating temperature
-40...125°C
Number of channels
2
Kind of package
reel, tape
Insulation voltage
3kV
Number of inputs
2/0
Kind of channel
unidirectional
Kind of output
CMOS
Supply voltage
  • 3...5.5V DC
Gross weight0.107 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Interfaces others - integrated circuits 2PAI SEMI,
*
Π120E31
6488 in TME stock
Net price for quantities from 1 pcs - 1.00 USDGross price for quantities from 1 pcs - 1.00 USD
Net price for quantities from 5 pcs - 0.76 USDGross price for quantities from 5 pcs - 0.76 USD
Net price for quantities from 25 pcs - 0.68 USDGross price for quantities from 25 pcs - 0.68 USD
Net price for quantities from 50 pcs - 0.65 USDGross price for quantities from 50 pcs - 0.65 USD
Net price for quantities from 100 pcs - 0.63 USDGross price for quantities from 100 pcs - 0.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 4 000 pcs