+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: 2PAI SEMI
Manufacturer | 2PAI SEMI | |
Type of integrated circuit | interface | |
Kind of integrated circuit | digital isolator | |
Data transfer rate | 200Mbps | |
Technology | iDivider® | |
Mounting | SMD | |
Case | SSOP16 | |
Operating temperature | -40...125°C | |
Number of channels | 3 | |
Kind of package | reel, tape | |
Insulation voltage | 3kV | |
Number of inputs | 2/1 | |
Kind of channel | bidirectional | |
Kind of output | CMOS |