+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PB6149L-2-102

Switch: keypad; Pos: 2; SPST-NO; 0.05A/12VDC; silver; LED; yellow


Manufacturer: HIGHLY ELECTRIC

Manufacturer part number:
PB6149L-2-102
TME Symbol:
PB6149L-2-102

Specification

Manufacturer
HIGHLY ELECTRIC
Type of switch
keypad
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
DC contacts rating @R
50mA / 12V DC
Actuator colour
silver
Illumination
LED
Backlight colour
yellow
Mounting
THT
Leads
for PCB, straight
Switching method
OFF-(ON)
Operating temperature
-20...70°C
Body dimensions
7.5x7.5mm
Operating Force
1.6N
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Electrical life
300000 cycles
Button shape
round
Terminal pitch
5.08x5.08mm
Button height
18mm
Manufacturer series
PB614
Dimensions
Output configuration
Contacts layout
Gross weight0.667 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Keypad Switches HIGHLY ELECTRIC,
See other products from this series.:
*
PB6149L-2-102
221 in TME stock
Net price for quantities from 1 pcs - 1.22 USDGross price for quantities from 1 pcs - 1.22 USD
Net price for quantities from 5 pcs - 1.09 USDGross price for quantities from 5 pcs - 1.09 USD
Net price for quantities from 20 pcs - 1.00 USDGross price for quantities from 20 pcs - 1.00 USD
Net price for quantities from 100 pcs - 0.91 USDGross price for quantities from 100 pcs - 0.91 USD
Net price for quantities from 600 pcs - 0.84 USDGross price for quantities from 600 pcs - 0.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTray = 200 pcs