+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HIGHLY ELECTRIC | |
Type of switch | keypad | |
Number of positions | 2 | |
Stable positions number | 1 | |
Contacts configuration | SPST-NO | |
DC contacts rating @R | 50mA / 12V DC | |
Actuator colour | silver | |
Illumination | LED | |
Backlight colour | blue | |
Mounting | THT | |
Leads | for PCB, straight | |
Switching method | OFF-(ON) | |
Operating temperature | -20...70°C | |
Body dimensions | 7.5x7.5mm | |
Operating Force | 1.6N | |
Max. contact resistance: | 100mΩ | |
Min. insulation resistance | 0.1GΩ | |
Electrical life | 300000 cycles | |
Button shape | round | |
Terminal pitch | 5.08x5.08mm | |
Button height | 18mm | |
Manufacturer series | PB614 |