+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PBF
Manufacturer | PBF | |
Type of bearing | single row deep groove ball | |
Internal diameter | 35mm | |
Outside diameter | 80mm | |
Width | 21mm | |
Rolling element material | bearing steel | |
Cage material | steel | |
Race material | bearing steel | |
Kind of Bearing | rolling | |
Bearing seal | caoutchouc, two-side | |
Radial clearance | C3 |