+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PBH2UOAKZXNAGX

Switch: push-button; Pos: 2; DPST; 0.1A/30VDC; ON-(ON); 100MΩ; THT


Manufacturer: E-SWITCH

Manufacturer part number:
PBH2UOAKZXNAGX
TME Symbol:
PBH2UOAKZXNAGX

Specification

Manufacturer
E-SWITCH
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
DPST
DC contacts rating @R
0.1A / 30V DC
Switching method
ON-(ON)
Illumination
none
Leads
angled, for PCB
Electrical life
10000 cycles
Max. contact resistance:
100mΩ
Operating Force
2.3N
Mechanical durability
30000 cycles
Button shape
prominent, square
Contact plating
silver plated
Min. insulation resistance
0.1GΩ
Terminal pitch
2.5mm
Mounting
THT
Body dimensions
14.7x7.3x9.1mm
Flammability rating
UL94HB
Manufacturer series
PBH
Operating temperature
-20...70°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Standard Switches E-SWITCH,
See other products from this series.:
*
PBH2UOAKZXNAGX
0 in TME stock
Net price for quantities from 512 pcs - 0.62 USDGross price for quantities from 512 pcs - 0.62 USD
Net price for quantities from 2560 pcs - 0.57 USDGross price for quantities from 2560 pcs - 0.57 USD
Net price for quantities from 5120 pcs - 0.53 USDGross price for quantities from 5120 pcs - 0.53 USD
No. of pieces (Multiplicity: 256)
Minimum order quantity: 512.
Multiplicity: 256.