+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCA9451AHNY

IC: PMIC; Uin: 2.7÷5.5V; automotive industry


Manufacturer: NXP

Manufacturer part number:
PCA9451AHNY
TME Symbol:
PCA9451AHNY-NXP-0

Specification

Manufacturer
NXP
Type of integrated circuit
PMIC
Input voltage
2.7...5.5V
Output current
2A
Frequency
2MHz
Mounting
SMD
Operating temperature
-40...125°C
Application
automotive industry
Gross weight0.12 g
See other products in this category: Voltage regulators - DC/DC circuits NXP,
*
PCA9451AHNY
210000 in an external stock
Net price for quantities from 2000 pcs - 5.66 USDGross price for quantities from 2000 pcs - 5.66 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.