+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCA9516APW,118

IC: interface; buffer; 2.3÷3.6VDC; I2C; SMD; TSSOP16; Ch: 5


Manufacturer: NXP

Manufacturer part number:
PCA9516APW,118
TME Symbol:
PCA9516APW.118

Specification

Manufacturer
NXP
Type of integrated circuit
interface
Kind of integrated circuit
buffer
Interface
I2C
Mounting
SMD
Case
TSSOP16
Operating temperature
-40...85°C
Number of channels
5
Kind of package
reel, tape
Supply voltage
  • 2.3...3.6V DC
Gross weight0.5 g
Certificates
See other products in this category: Interfaces others - integrated circuits NXP,
*
PCA9516APW,118
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Product for special order