+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCA9575PW2,118

IC: interface; 16bit,I/O expander,translator; 1.1÷3.6VDC; SMD


Manufacturer: NXP

Manufacturer part number:
PCA9575PW2,118
TME Symbol:
PCA9575PW2.118

Specification

Manufacturer
NXP
Type of integrated circuit
interface
Kind of integrated circuit
16bit, I/O expander, translator
Mounting
SMD
Case
TSSOP28
Operating temperature
-40...85°C
Kind of package
reel, tape
Kind of output
open drain
Supply voltage
  • 1.1...3.6V DC
Interface
  • I2C
  • SMBus
Gross weight0.5 g
Certificates
See other products in this category: Interfaces others - integrated circuits NXP,
*
PCA9575PW2,118
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Product for special order