+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCF2123BS/1,518

IC: RTC circuit; I2C,SPI; 1.8÷5.5VDC; HVQFN16

Manufacturer: NXP

Manufacturer part number:
PCF2123BS/1,518
TME Symbol:
PCF2123BS/1.518

Specification

Manufacturer
NXP
Type of integrated circuit
RTC circuit
Mounting
SMD
Case
HVQFN16
Frequency
32.768kHz
Interface
  • I2C
  • SPI
Supply voltage
  • 1.8...5.5V DC
Integrated circuit features
  • PoR
  • watchdog
Gross weight0.5 g
Certificates
See other products in this category: RTC circuits NXP,
*
PCF2123BS/1,518
0 in TME stock
No. of pieces (Multiplicity: 6 000)
Minimum order quantity: 6 000.
Multiplicity: 6 000.
Product for special order