+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCF8523T/1,118

IC: RTC circuit; I2C,serial; SO8; 1.8÷5.5V

Manufacturer: NXP

Manufacturer part number:
PCF8523T/1,118
TME Symbol:
PCF8523T/1.118

Specification

Manufacturer
NXP
Type of integrated circuit
RTC circuit
Mounting
SMD
Case
SO8
DC supply current
0.5mA
Clock format
HH:MM:SS:hh (12/24h)
Date format
YY-MM-DD-dd
Operating voltage
1.8...5.5V
Interface
  • I2C
  • serial
Gross weight0.12 g
Certificates
See other products in this category: RTC circuits NXP
*
PCF8523T/1,118
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerReel = 2 500 pcs