+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCF8574AT/3,518

IC: interface; I/O expander; 2.5÷6VDC; I2C; SMD; SO16-W; Ch: 8


Manufacturer: NXP

Manufacturer part number:
PCF8574AT/3,518
TME Symbol:
PCF8574AT

Specification

Manufacturer
NXP
Type of integrated circuit
interface
Kind of integrated circuit
I/O expander
Interface
I2C
Mounting
SMD
Case
SO16-W
Operating temperature
-40...85°C
Number of channels
8
Frequency
0.1MHz
Supply voltage
  • 2.5...6V DC
Gross weight0.455 g
Certificates
See other products in this category: Interfaces others - integrated circuits NXP,
*
PCF8574AT/3,518
0 in TME stock
Net price for quantities from 1 pcs - 1.30 USDGross price for quantities from 1 pcs - 1.30 USD
Net price for quantities from 10 pcs - 0.94 USDGross price for quantities from 10 pcs - 0.94 USD
Net price for quantities from 25 pcs - 0.84 USDGross price for quantities from 25 pcs - 0.84 USD
Net price for quantities from 50 pcs - 0.78 USDGross price for quantities from 50 pcs - 0.78 USD
Net price for quantities from 100 pcs - 0.76 USDGross price for quantities from 100 pcs - 0.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs