+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCF8574TS/3,118

IC: interface; I/O expander; 2.5÷6VDC; I2C; SMD; SSOP20; Ch: 8


Manufacturer: NXP

Manufacturer part number:
PCF8574TS/3,118
TME Symbol:
PCF8574TS/3.118

Specification

Manufacturer
NXP
Type of integrated circuit
interface
Kind of integrated circuit
I/O expander
Interface
I2C
Mounting
SMD
Case
SSOP20
Operating temperature
-40...85°C
Number of channels
8
Frequency
0.1MHz
Supply voltage
  • 2.5...6V DC
Gross weight0.191 g
Certificates
See other products in this category: Interfaces others - integrated circuits NXP,
*
PCF8574TS/3,118
353 in TME stock
Net price for quantities from 1 pcs - 1.96 USDGross price for quantities from 1 pcs - 1.96 USD
Net price for quantities from 10 pcs - 1.77 USDGross price for quantities from 10 pcs - 1.77 USD
Net price for quantities from 100 pcs - 1.64 USDGross price for quantities from 100 pcs - 1.64 USD
Net price for quantities from 500 pcs - 1.59 USDGross price for quantities from 500 pcs - 1.59 USD
Net price for quantities from 1000 pcs - 1.53 USDGross price for quantities from 1000 pcs - 1.53 USD
Net price for quantities from 2500 pcs - 1.49 USDGross price for quantities from 2500 pcs - 1.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs