+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCF8593T/1,118

IC: RTC circuit; I2C,serial; NV SRAM; 8BSRAM; SO8; 2.5÷6V

Manufacturer: NXP

Manufacturer part number:
PCF8593T/1,118
TME Symbol:
PCF8593T/1.118

Specification

Manufacturer
NXP
Type of integrated circuit
RTC circuit
Kind of memory
NV SRAM
Memory
8B SRAM
Mounting
SMD
Case
SO8
DC supply current
0.2mA
Clock format
HH:MM:SS:hh (12/24h)
Date format
YY-MM-DD-dd
Operating voltage
2.5...6V
Interface
  • I2C
  • serial
Gross weight0.101 g
Certificates

WATCH VIDEO

See other products in this category: RTC circuits NXP
*
PCF8593T/1,118
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerReel = 2 500 pcs