+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SELS | |
Type of sensor | inductive | |
Range | 0...15mm | |
Output configuration | 2-wire NO | |
Max. operating current | 200mA | |
Connection | screw | |
IP rating | IP67 | |
Switching frequency max | 25Hz | |
Body dimensions | 40x40x142mm | |
Body material | PBT | |
Operating temperature | -25...70°C |