+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCIAX30ZR4040PG13

Sensor: inductive; 0÷25mm; 2-wire NO; Usup: 20÷250VAC; 200mA; screw


Manufacturer: SELS

Manufacturer part number:
PCIAX30ZR4040PG13
TME Symbol:
PCIAX-25Z

Specification

Manufacturer
SELS
Type of sensor
inductive
Range
0...25mm
Output configuration
2-wire NO
Max. operating current
200mA
Connection
screw
IP rating
IP67
Switching frequency max
25Hz
Body dimensions
40x40x142mm
Body material
PBT
Operating temperature
-25...70°C
Supply voltage
  • 20...250V AC
Gross weight247.73 g
Certificates
See other products in this category: Rectangle Inductive Sensors SELS,
*
PCIAX30ZR4040PG13
21 in TME stock
Net price for quantities from 1 pcs - 63.97 USDGross price for quantities from 1 pcs - 63.97 USD
Net price for quantities from 5 pcs - 59.70 USDGross price for quantities from 5 pcs - 59.70 USD
Net price for quantities from 10 pcs - 55.44 USDGross price for quantities from 10 pcs - 55.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.